The Cornell Dubilier 715P15394JD3 is a film capacitor with a capacitance of 0.015uF, rated for 400VDC and 200VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 85°C and is mounted through a radial terminal. It measures 17.8 X 8.6 X 10.2 in size and has a terminal pitch of 9.5.
Cornell Dubilier 715P15394JD3 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.8 X 8.6 X 10.2mm |
| Terminal Pitch | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P15394JD3 to view detailed technical specifications.
No datasheet is available for this part.