
Radial film capacitor with 33nF capacitance and 5% tolerance, rated for 400VDC and 200VAC. Features a PP dielectric, 9.5mm lead pitch, and 0.8mm lead diameter for through-hole PCB mounting. Operates across a -55°C to 85°C temperature range with a dissipation factor of 0.034%. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Cornell Dubilier 715P33354KD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 715P33354KD3 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Color | Orange |
| Diameter | 9.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.034% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P33354KD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.