Cap Film 0.033uF 1600V PP 10% (41.9 X 20.6 X 21.6mm) Radial Wound 35.7mm 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 715P333916MA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 715P333916MA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 715P333916MA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.