Radial film capacitor with 330nF capacitance and 5% tolerance, rated for 400V DC and 200V AC. Features a polypropylene dielectric, 0.074% dissipation factor, and operates from -55°C to 85°C. Through-hole mounting with PC pins, a 27.8mm lead pitch, and a 17.8mm diameter. Packaged in bulk for 100 units, this RoHS compliant component offers 500 hours of life.
Cornell Dubilier 715P33454MD3 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 17.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.074% |
| Height - Seated (Max) | 0.76inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.8mm |
| Length | 1.65inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P33454MD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.