Cap Film 0.0039uF 1200V PP 10% (31.8 X 8.6 X 10.2mm) Radial Wound 26.2mm 85°C
Cornell Dubilier 715P392912LA3 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1200VDC|475VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 475VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.8 X 8.6 X 10.2mm |
| Terminal Pitch | 26.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P392912LA3 to view detailed technical specifications.
No datasheet is available for this part.