This film capacitor from Cornell Dubilier features a capacitance of 0.0039uF and a DC rated voltage of 1200VDC. It has a tolerance of 10% and is suitable for operation in temperatures ranging from -55 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and is constructed using wound film. Its size is 31.8 X 8.6 X 10.2 and has a terminal pitch of 22.5.
Cornell Dubilier 715P392912LC1 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1200VDC|475VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 475VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.8 X 8.6 X 10.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P392912LC1 to view detailed technical specifications.
No datasheet is available for this part.