This 0.039uF film capacitor has a DC rated voltage of 100VDC and an AC rated voltage of 70VAC. It features a tolerance of 10% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 85°C and is mounted through a radial terminal. It has a size of 17.8 X 8.6 X 10.2 and a terminal pitch of 7.5.
Cornell Dubilier 715P39391JG3 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 100VDC|70VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 70VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.8 X 8.6 X 10.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P39391JG3 to view detailed technical specifications.
No datasheet is available for this part.