The 715P47392KG3 film capacitor from Cornell Dubilier features a capacitance of 0.047uF and a DC rated voltage of 200VDC. It operates within a temperature range of -55°C to 85°C and is suitable for through-hole mounting with a radial termination style. The capacitor is constructed with a wound film dielectric and has a size of 22.9 X 8.6 X 10.2.
Cornell Dubilier 715P47392KG3 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC|155VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 155VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 22.9 X 8.6 X 10.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P47392KG3 to view detailed technical specifications.
No datasheet is available for this part.