Cap 500nF 250VDC/175VAC PLYP 5% 25.1 X 9.9mm RDL
Cornell Dubilier 760M50452 technical specifications.
| Capacitance | 0.5uF |
| Voltage | 250VDC|175VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 175VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 25.1 X 9.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.