The Cornell Dubilier 761M18454 film capacitor features a capacitance of 0.18uF with a tolerance of 5% and a dielectric of polypropylene. It is rated for a DC voltage of 400V and an AC voltage of 220V. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. It is designed for through-hole mounting with an axial termination style.
Cornell Dubilier 761M18454 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.1 X 6.1 X 9.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.