The 761M22551C film capacitor from Cornell Dubilier features a capacitance of 2.2uF with a tolerance of 5%. It has a DC rated voltage of 160VDC and an AC rated voltage of 100VAC. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 85°C.
Cornell Dubilier 761M22551C technical specifications.
| Capacitance | 2.2uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.1 X 9.9 X 16.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.