This 0.75uF film capacitor has a DC rated voltage of 160V and an AC rated voltage of 100V. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The operating temperature range is -55°C to 85°C. The capacitor is mounted through a hole and has an axial termination style. It measures 25.1mm x 6.1mm x 9.9mm in size.
Cornell Dubilier 761M75451 technical specifications.
| Capacitance | 0.75uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.1 X 6.1 X 9.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.