Cap Aluminum Lytic 1500uF 360V -10% to 20% (35 X 70mm) Snap-In 10mm 0.133 Ohm 55°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 70 |
| Polarity | POLARIZED |
| Manufacturer Series | 7P |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 360 |
| Series | 7P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |