Cap Film 1uF 400V PP 10% (16.6 X 32mm) Axial
Cornell Dubilier 930C4W1K technical specifications.
| Capacitance | 1uF |
| Diameter | 16.6mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 27R |
| Lead Diameter | 0.8mm |
| Length | 32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 930C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 930C4W1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.