
Polypropylene film capacitor with 2µF capacitance and 100V DC rating. Features axial leaded, through-hole mounting with a 10% tolerance. Operating temperature range spans -55°C to 105°C, with an ESR of 12mΩ. This RoHS compliant component is designed for general applications.
Sign in to ask questions about the Cornell Dubilier 935C1W2K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 935C1W2K-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Diameter | 0.8mm |
| Length | 23.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 935 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C1W2K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
