
General purpose axial film capacitor featuring 3µF capacitance and 100V DC rated voltage. Polypropylene dielectric offers 10% tolerance and low 11mΩ ESR. Operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 15.8mm diameter and 23.8mm length with 1mm lead diameter and 41mm lead length.
Sign in to ask questions about the Cornell Dubilier 935C1W3K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 935C1W3K-F technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Diameter | 15.8mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Diameter | 1mm |
| Lead Length | 41mm |
| Length | 23.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 935 |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C1W3K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.