
Axial leaded polypropylene film capacitor with 5µF capacitance and 100V DC rated voltage. Features 10% tolerance, 10mΩ ESR, and a wide operating temperature range of -55°C to +105°C. Designed for through-hole PCB mounting with axial construction, 1mm lead diameter, 16.3mm diameter, and 31.7mm length. RoHS compliant and suitable for applications requiring stable performance.
Cornell Dubilier 935C1W5K-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 935C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C1W5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.