
General purpose polypropylene film capacitor with 5µF capacitance and 200V DC rated voltage. Features 10% tolerance, 11mΩ ESR, and operates from -55°C to 105°C. Axial package with 19.5mm diameter and 44.4mm length, suitable for through-hole PCB mounting with PC pin terminations. Rated for 140V AC and 1000 hours of life at maximum temperature.
Cornell Dubilier 935C2W5K-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 19.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Diameter | 1mm |
| Lead Length | 41mm |
| Length | 44.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 935 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C2W5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
