
Polypropylene film capacitor with 2µF capacitance and 400V DC rating. Features 10% tolerance, 15mΩ ESR, and a maximum operating temperature of 105°C. Axial package with wire leads, measuring 20.4mm in diameter and 44.4mm in length. Suitable for through-hole PCB mounting.
Sign in to ask questions about the Cornell Dubilier 935C4W2K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 935C4W2K-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 20.4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 44.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 935 |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C4W2K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
