
Polypropylene film capacitor featuring 220nF capacitance and 1kV DC rated voltage. Designed for through-hole PCB mounting with axial leaded termination, this component offers a 10% tolerance and a low ESR of 7mR. Operating across a wide temperature range of -55°C to 105°C, it boasts a 2000-hour life rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C10P22K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 17.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C10P22K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
