The Cornell Dubilier 940C10P33K film capacitor features a capacitance of 330nF with a tolerance of 10%. It has a dielectric of polypropylene and an equivalent series resistance of 6mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in an axial package with a lead diameter of 1mm and a length of 34mm.
Cornell Dubilier 940C10P33K technical specifications.
| Capacitance | 330nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.