Cap Film 0.47uF 1000V PP 10% (24 X 34mm) Axial 105°C
Cornell Dubilier 940C10P47K technical specifications.
| Capacitance | 470nF |
| Diameter | 24mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Length | 34mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.