
Polypropylene film capacitor with 0.47µF capacitance and 1kV DC voltage rating. Features 10% tolerance, 5mΩ ESR, and operates from -55°C to 105°C. Axial leads facilitate through-hole PCB mounting. RoHS compliant construction.
Sign in to ask questions about the Cornell Dubilier 940C10P47K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 940C10P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C10P47K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
