The Cornell Dubilier 940C10P68K is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a dielectric of polypropylene and a dissipation factor of 0.1%. The capacitor has an ESR of 5mR and a maximum operating temperature of 105°C. It is rated for a DC voltage of 1kV and an AC voltage of 500V. The capacitor is available in an axial package with a lead diameter of 1.2mm and a length of 34mm.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 940C10P68K technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |