
General purpose axial film capacitor with 0.68µF capacitance and 1000V DC rating. Features polypropylene dielectric, 10% tolerance, and 5mΩ ESR. Operates from -55°C to 105°C with a 582A current rating. Through-hole mounting with 1.2mm lead diameter and 41mm lead length.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 940C10P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Current Rating | 582A |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
