
General purpose axial film capacitor with 220nF capacitance and 1.2kV DC rated voltage. Features polypropylene dielectric, 10% tolerance, and 7mR ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting with 1mm lead diameter and 41mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C12P22K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 940C12P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C12P22K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.