
Polypropylene film capacitor with 1µF capacitance and 1.6kV DC rated voltage. Features axial leads for through-hole PCB mounting, a 10% tolerance, and an operating temperature range of -55°C to +105°C. Constructed with a polypropylene dielectric, it offers 5mΩ ESR and a 2000-hour life rating. This RoHS compliant component has a diameter of 39mm and a length of 46mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C16W1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 39mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C16W1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
