
Polypropylene film capacitor, 0.1µF capacitance, 2kV DC rated voltage, 500V AC rated voltage. Features 10% tolerance, 7mΩ ESR, and axial leaded, through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant, with a 21mm diameter and 34mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C20P1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 940C20P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20P1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.