
Polypropylene film capacitor with 22nF capacitance and 2kV DC rated voltage. Features 10% tolerance, 35mΩ ESR, and axial leaded, through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and constructed with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C20S22K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20S22K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
