
Polypropylene film capacitor featuring 33nF capacitance and 2kV DC rated voltage. Designed for through-hole mounting with axial leads, this component offers a 10% tolerance and a low ESR of 20mR. Operating across a wide temperature range from -55°C to 105°C, it boasts a 2000-hour life rating and is RoHS compliant.
Cornell Dubilier 940C20S33K-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Diameter | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 1.339inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20S33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
