The 940C30P1K is a film capacitor with a capacitance of 100nF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 25 units and is available in an axial package with a diameter of 22.5mm and a length of 46mm. It has a lead diameter of 1.2mm and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C30P1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 22.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 1.2mm |
| Length | 46mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C30P1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.