
General purpose film capacitor with 100nF capacitance and 3kV DC rated voltage. Features a polypropylene dielectric, 10% tolerance, and 10mR ESR. Axial package with 22.5mm diameter and 46mm length, suitable for through-hole PCB mounting. Operates from -55°C to 105°C with a 2000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 940C30P1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 940C30P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 22.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C30P1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
