
Polypropylene film capacitor featuring 10nF capacitance and a 3kV DC rated voltage. This through-hole mount component has axial leads with a 0.8mm diameter and 41mm length, housed in an axial package. It offers a 10% tolerance, 60mR ESR, and a 26A current rating, operating from -55°C to 105°C. RoHS compliant with a dissipation factor of 0.1%.
Cornell Dubilier 940C30S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Current Rating | 26A |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C30S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
