
General purpose axial film capacitor with 1.5µF capacitance and 600V DC rated voltage. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Offers low ESR of 5mΩ and is RoHS compliant. Designed for through-hole mounting with PC pin terminations.
Cornell Dubilier 940C6W1P5K-F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Diameter | 25mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 1.339inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C6W1P5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.