
Polypropylene film capacitor with 150nF capacitance and 850V DC rating. Features axial leaded, through-hole mounting with 0.8mm diameter leads and 41mm lead length. Operating temperature range from -55°C to 105°C, with 8mR ESR and 10% tolerance. This RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Cornell Dubilier 940C8P15K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 940C8P15K-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C8P15K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
