Cap Film 1uF 1000V PP 10% (46 X 20.4 X 29.8mm) Axial 0.005 Ohm 105°C
Sign in to ask questions about the Cornell Dubilier 941C10W1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 941C10W1K-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 20.4 |
| Length | 46 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 29.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 941C10W1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.