
This film capacitor from Cornell Dubilier features a capacitance of 470nF with a tolerance of 10% and a voltage rating of 400V AC. It has a diameter of 24mm and a length of 46mm, with a package type of axial and a termination of PC pins. The capacitor is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 942C10P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Diameter | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 942C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |