Cap Film 0.9uF 1200V PP 10% (31 X 64mm) Axial 0.005 Ohm 105°C
Cornell Dubilier 942C12P9K technical specifications.
| Capacitance | 0.9uF |
| Voltage | 1200VDC|430VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| AC Rated Voltage | 430VAC |
| ESR | 0.005Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 31 X 64mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 942C12P9K to view detailed technical specifications.
No datasheet is available for this part.