
Polypropylene film capacitor with 100nF capacitance and 2kV DC rated voltage. Features axial leaded, through-hole mounting with a 1.2mm lead diameter. Operates across a -55°C to 105°C temperature range with 5mR ESR. RoHS compliant and constructed with a polypropylene dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 942C20P1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 942C20P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 24.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 942C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Working Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 942C20P1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
