This 1200VDC 0.9uF PP film snubber capacitor features a 10% tolerance and is designed for through hole axial mounting. The capacitor's operating temperature range spans from -55°C to 105°C. It is suitable for high-voltage applications and is constructed with a polypropylene dielectric.
Cornell Dubilier 943C12P9K technical specifications.
| Capacitance | 0.9uF |
| Voltage | 1200VDC|430VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 430VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.005Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 64 X 25.7 X 35.1mm |
Download the complete datasheet for Cornell Dubilier 943C12P9K to view detailed technical specifications.
No datasheet is available for this part.