General purpose polypropylene film capacitor, 310µF capacitance, 1000V DC rated voltage, with 10% tolerance. Features low ESR of 3.2mΩ and a maximum operating temperature of 85°C. This radial component is housed in a metal can with stud mount for chassis installation, measuring 92mm in diameter and 120mm in length. Terminations are threaded.
Cornell Dubilier 947C311K102CBMS technical specifications.
| Capacitance | 310uF |
| Package/Case | Radial |
| Diameter | 92mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 120mm |
| Lead Diameter | 20.7mm |
| Lead Length | 26mm |
| Lead Pitch | 45mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C311K102CBMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.