
General purpose film capacitor featuring 360µF capacitance and 800V DC voltage rating. Polypropylene dielectric ensures 10% tolerance and low 1.3mΩ ESR. Operates from -40°C to 85°C, housed in a metal can with stud mount termination. Ideal for inverter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947C361K801CAMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | INVERTER |
| Body Diameter | 93mm |
| Capacitance | 360uF |
| Package/Case | Radial |
| Diameter | 92mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Height | 97mm |
| Height - Seated (Max) | 3.898inch |
| Lead Pitch | 45mm |
| Length | 97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C361K801CAMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
