High-performance film capacitor featuring a 390µF capacitance and 1kV DC rated voltage. Designed with a polypropylene dielectric, this capacitor offers a 10% tolerance and low 2.4mΩ ESR. Its stud mount, CAN package with threaded termination is suitable for chassis mounting, with dimensions of 92mm diameter, 145mm height, and 145mm length. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is ideal for inverter applications.
Cornell Dubilier 947C391K102CCMS technical specifications.
| Application(s) | INVERTER |
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 92mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.4mR |
| Height | 145mm |
| Lead Pitch | 45mm |
| Length | 145mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C391K102CCMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.