General purpose film capacitor with 470µF capacitance and 1000V DC rating. Features polypropylene dielectric, 10% tolerance, and low 2.9mΩ ESR. Designed for inverter applications, this stud-mount capacitor has a metal can package measuring 92mm in diameter and 170mm in height, with a 45mm lead pitch. Operates from -40°C to 85°C and is RoHS compliant.
Cornell Dubilier 947C471K102CDMS technical specifications.
| Application(s) | INVERTER |
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 92mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Height | 170mm |
| Height - Seated (Max) | 6.772inch |
| Lead Pitch | 45mm |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Stud |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C471K102CDMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.