
General purpose film capacitor with 490µF capacitance and 800V DC rating. Features polypropylene dielectric, 1.6mΩ ESR, and 10% tolerance. Designed for inverter applications, this stud-mount, metal-can capacitor measures 92mm in diameter and 120mm in height, operating from -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947C491K801CBMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | INVERTER |
| Capacitance | 490uF |
| Package/Case | Radial |
| Diameter | 92mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Height | 120mm |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 45mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Stud |
| Tolerance | 10% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C491K801CBMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.