
General purpose film capacitor with 730µF capacitance and 800V DC rating. Features 2.3mΩ ESR, 68A current rating, and PP dielectric. Designed for inverter applications, this stud-mount, metal can capacitor operates from -40°C to 85°C and measures 90mm x 170mm. RoHS compliant with threaded terminations.
Sign in to ask questions about the Cornell Dubilier 947C731K801CDMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 947C731K801CDMS technical specifications.
| Application(s) | INVERTER |
| Capacitance | 730uF |
| Package/Case | Radial |
| Current Rating | 68A |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.3mR |
| Height | 170mm |
| Lead Pitch | 45mm |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C731K801CDMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
