
The Cornell Dubilier 947D271K122CDRSN is a film capacitor with a capacitance of 270uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 1.2kV and has an equivalent series resistance of 1.5mR. It is packaged in a radial format with a diameter of 100mm and a length of 87mm, and is designed for stud mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D271K122CDRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 100mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.5mR |
| Lead Pitch | 50mm |
| Length | 87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D271K122CDRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.