The 947D 390uF film capacitor features a radial package with a stud mount, suitable for chassis mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is rated for a DC voltage of 1.1kV and an AC voltage of 230V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D391K112CERSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Lead Pitch | 50mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D391K112CERSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.