The Cornell Dubilier 947D391K132CHRSN is a film capacitor with a capacitance of 390uF and a voltage rating of 1.3kV. It has a tolerance of 10% and is designed to operate within a temperature range of -45°C to 85°C. The capacitor is packaged in a radial package with a threaded termination and is suitable for stud mount applications. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D391K132CHRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.4mR |
| Lead Pitch | 50mm |
| Length | 136mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D391K132CHRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.