The 947D421K102CDRSN film capacitor from Cornell Dubilier features a capacitance of 420uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a DC rated voltage of 1kV. It is available in a radial package with a stud mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D421K102CDRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 420uF |
| Package/Case | Radial |
| Diameter | 100mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Lead Pitch | 50mm |
| Length | 87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D421K102CDRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.